
PIM458 | |
---|---|
DigiKey Part Number | 1778-PIM458-ND |
Manufacturer | |
Manufacturer Product Number | PIM458 |
Description | ENVIRO+ FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ADS1015, BME280, LTR-559, MICS6814 Air Quality, Humidity, Light, Pressure, Sound, Temperature Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Air Quality, Humidity, Light, Pressure, Sound, Temperature | |
Utilized IC / Part | ADS1015, BME280, LTR-559, MICS6814 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $514.01000 | $514.01 |