PIM442
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM442

DigiKey Part Number
1778-PIM442-ND
Manufacturer
Manufacturer Product Number
PIM442
Description
11X7 LED MATRIX BREAKOUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
IS31FL3731 LED Matrix Opto Arduino, Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino, Raspberry Pi
Type
Opto
Function
LED Matrix
Utilized IC / Part
IS31FL3731
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.19000$120.19
Manufacturers Standard Package