
PIM340 | |
---|---|
DigiKey Part Number | 1778-1197-ND |
Manufacturer | |
Manufacturer Product Number | PIM340 |
Description | CASE ACRYLIC BLK 3.898"LX2.598"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Acrylic Black Hand Held 3.898" L x 2.598" W (99.00mm x 66.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 2B, 3B, 3B+ | |
Size / Dimension | 3.898" L x 2.598" W (99.00mm x 66.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held | |
Material | Acrylic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.18000 | $134.18 |