
PIM037 | |
---|---|
DigiKey Part Number | 1778-1031-ND |
Manufacturer | |
Manufacturer Product Number | PIM037 |
Description | FLOTILLA SLIDER W/ LEDS |
Customer Reference | |
Detailed Description | Slide Potentiometer Human Interface Flotilla Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Flotilla | |
Type | Human Interface | |
Function | Slide Potentiometer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |