
PIM036 | |
---|---|
DigiKey Part Number | 1778-1028-ND |
Manufacturer | |
Manufacturer Product Number | PIM036 |
Description | FLOTILLA - MOTOR |
Customer Reference | |
Detailed Description | DRV8830 DC Motor Motor/Haptic Flotilla Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Flotilla | |
Type | Motor/Haptic | |
Function | DC Motor | |
Utilized IC / Part | DRV8830 | |
Contents | Board(s) | |
Note | - |