
PIM034 | |
---|---|
DigiKey Part Number | 1778-1024-ND |
Manufacturer | |
Manufacturer Product Number | PIM034 |
Description | FLOTILLA JOYSTICK W/ BUTTON |
Customer Reference | |
Detailed Description | Joystick Human Interface Flotilla Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Flotilla | |
Type | Human Interface | |
Function | Joystick | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |