

PIM025 | |
---|---|
DigiKey Part Number | 1778-1096-ND |
Manufacturer | |
Manufacturer Product Number | PIM025 |
Description | FLOTILLA - MEGA TREASURE CHEST S |
Customer Reference | |
Detailed Description | Flotilla Dock Inventor Kit Flotilla Rockpool Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Flotilla | |
Suggested Programming Environment | Rockpool | |
Utilized IC / Part | ATmega32U4 | |
Included MCU/MPU Board(s) | Flotilla Dock |