
MBIT0003 | |
---|---|
DigiKey Part Number | 1778-1133-ND |
Manufacturer | |
Manufacturer Product Number | MBIT0003 |
Description | MICRO:BIT (MICRO:BIT ESSENTIALS |
Customer Reference | |
Detailed Description | BBC micro:bit MCU micro:bit Microsoft MakeCode, Python RJ11 ITU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | RJ11 ITU | |
Main Purpose | MCU | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | nRF51822, MMA8652, MAG3110, KL26Z | |
Included MCU/MPU Board(s) | BBC micro:bit |