
PCS34-D-600A-50ZLQ | |
---|---|
DigiKey Part Number | 2634-PCS34-D-600A-50ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-600A-50ZLQ |
Description | SSR RELAY 50A 48~660VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $536.23000 | $536.23 |
15 | $467.85200 | $7,017.78 |
30 | $451.77500 | $13,553.25 |
45 | $442.62356 | $19,918.06 |
90 | $427.40000 | $38,466.00 |