
PCS34-D-380A-100ZL | |
---|---|
DigiKey Part Number | 2634-PCS34-D-380A-100ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-380A-100ZL |
Description | SSR RELAY 100A 48~440VAC SCREW T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 100 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $786.45000 | $786.45 |
15 | $686.13867 | $10,292.08 |
30 | $662.55100 | $19,876.53 |
45 | $649.12511 | $29,210.63 |
90 | $626.78667 | $56,410.80 |