
PC792A-1C-C2-24C-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C2-24C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C2-24C-N-X |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 20 | $17.84050 | $356.81 |
| 40 | $17.23025 | $689.21 |
| 60 | $16.88417 | $1,013.05 |
| 100 | $16.45530 | $1,645.53 |
| 260 | $15.68285 | $4,077.54 |
| 500 | $15.17458 | $7,587.29 |
| 1,000 | $14.65343 | $14,653.43 |
| 5,000 | $13.51033 | $67,551.65 |







