
PC673-2A-SF-24DT | |
---|---|
DigiKey Part Number | 2634-PC673-2A-SF-24DT-ND |
Manufacturer | |
Manufacturer Product Number | PC673-2A-SF-24DT |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 150VDC - Max | |
Load - Max Switching | 6925VA, 3750W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $106.15200 | $1,061.52 |