
PMC-1001T1015 | |
|---|---|
DigiKey Part Number | 2010-1273-2-ND - Tape & Reel (TR) 2010-1273-1-ND - Cut Tape (CT) 2010-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001T1015 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 180 V |
Manufacturer PIC GmbH | Power - Rated 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 0.5 ms |
Part Status Active | Release Time 0.3 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 10 ~ 15AT | Length - Overall 0.640" (16.26mm) |
Release Range 4AT | Size - Body 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) |
Current - Switching 700mA (AC/DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 130 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.33400 | $73.34 |
| 25 | $6.82040 | $170.51 |
| 100 | $6.08060 | $608.06 |
| 250 | $5.63304 | $1,408.26 |
| 500 | $5.32276 | $2,661.38 |
| 1,000 | $5.03871 | $5,038.71 |
| 2,500 | $4.70474 | $11,761.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.60392 | $28,019.60 |
| 10,000 | $5.35892 | $53,589.20 |
| 15,000 | $5.22967 | $78,445.05 |


