
PMC-1001S1520 | |
---|---|
DigiKey Part Number | 2010-1271-2-ND - Tape & Reel (TR) 2010-1271-1-ND - Cut Tape (CT) 2010-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001S1520 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $5.85300 | $58.53 |
25 | $5.44960 | $136.24 |
100 | $4.86020 | $486.02 |
250 | $4.50224 | $1,125.56 |
500 | $4.25232 | $2,126.16 |
1,000 | $4.02281 | $4,022.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.05360 | $15,160.80 |