PMC-0822
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-08221520

DigiKey Part Number
2010-1312-ND
Manufacturer
Manufacturer Product Number
PMC-08221520
Description
SWITCH REED SPDT 200MA 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 3W 200mA (AC/DC) 50 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
15 ~ 20AT
Release Range
5AT
Current - Switching
200mA (AC/DC)
Voltage - Switching AC
50 V
Voltage - Switching DC
50 V
Power - Rated
3W
Operate Time
2.5 ms
Release Time
2.5 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
2.008" (51.00mm)
Size - Body
0.087" Dia x 0.378" L (2.20mm x 9.60mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
1.5 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$204.32000$204.32
10$177.88500$1,778.85
25$168.15000$4,203.75
200$147.70265$29,540.53
400$141.38708$56,554.83
Manufacturers Standard Package