PLS-080(A,B)-(3,6)VAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS-080B-3VAL

DigiKey Part Number
2010-1061-ND
Manufacturer
Manufacturer Product Number
PLS-080B-3VAL
Description
SENSOR LEVEL SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M10 Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid, Powder
Output Type
Switch
Output Configuration
SPST-NC
Current
1 A
Switch Actuation Level
1.417" (36mm)
Mounting Type
Panel Mount, M10 Thread
Material - Housing & Prism
Stainless Steel
Operating Temperature
-40°C ~ 125°C
Voltage Rating
200V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$192.63000$192.63
5$175.62200$878.11
10$169.30800$1,693.08
25$161.76200$4,044.05
50$156.60060$7,830.03
100$151.86560$15,186.56
500$142.32404$71,162.02
Manufacturers Standard Package