
MS-332-7-4-0500 | |
---|---|
DigiKey Part Number | 2010-1225-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-7-4-0500 |
Description | NORMALLY CLOSED REED SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.44000 | $45.44 |
10 | $39.58800 | $395.88 |
50 | $35.87680 | $1,793.84 |
100 | $34.36860 | $3,436.86 |
250 | $32.45876 | $8,114.69 |
500 | $31.07596 | $15,537.98 |
1,000 | $29.74584 | $29,745.84 |
2,500 | $28.06694 | $70,167.35 |