
MS-332-7-2-0500 | |
---|---|
DigiKey Part Number | 2010-1223-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-7-2-0500 |
Description | NORMALLY CLOSED REED SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.39000 | $49.39 |
10 | $41.24200 | $412.42 |
50 | $36.06440 | $1,803.22 |
100 | $34.06730 | $3,406.73 |
250 | $31.68200 | $7,920.50 |
500 | $30.07562 | $15,037.81 |
1,000 | $28.63888 | $28,638.88 |
2,500 | $26.98924 | $67,473.10 |