MS-328-(3,5,6,7)-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-328-7-3-0500

DigiKey Part Number
2010-1212-ND
Manufacturer
Manufacturer Product Number
MS-328-7-3-0500
Description
NORMALLY CLOSED REED SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.82000$48.82
10$42.55900$425.59
25$40.24480$1,006.12
100$36.94520$3,694.52
250$34.89184$8,722.96
500$33.40512$16,702.56
1,000$31.97490$31,974.90
2,500$30.16966$75,424.15
Manufacturers Standard Package