
MS-228-4-4-0500 | |
---|---|
DigiKey Part Number | 2010-1166-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-4-4-0500 |
Description | FORM C REED SENSOR M8 THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.20000 | $51.20 |
10 | $44.60900 | $446.09 |
50 | $40.42580 | $2,021.29 |
100 | $38.72580 | $3,872.58 |
250 | $36.57312 | $9,143.28 |
500 | $35.01448 | $17,507.24 |
1,000 | $33.51527 | $33,515.27 |
2,500 | $31.62286 | $79,057.15 |