MS-226M-3-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-226M-3-3-0500

DigiKey Part Number
2010-1160-ND
Manufacturer
Manufacturer Product Number
MS-226M-3-3-0500
Description
REED SENSOR M6 METAL THREAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$74.58000$74.58
10$65.00000$650.00
25$61.46000$1,536.50
100$56.40980$5,640.98
250$53.26896$13,317.24
500$50.99592$25,497.96
1,000$48.80959$48,809.59
Manufacturers Standard Package