
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.87000 | $47.87 |
10 | $41.76100 | $417.61 |
50 | $37.84940 | $1,892.47 |
100 | $36.25900 | $3,625.90 |
250 | $34.24316 | $8,560.79 |
500 | $32.78422 | $16,392.11 |
1,000 | $31.38080 | $31,380.80 |
2,500 | $29.60913 | $74,022.82 |