
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $16.40600 | $164.06 |
50 | $14.87840 | $743.92 |
100 | $14.25590 | $1,425.59 |
250 | $13.46668 | $3,366.67 |
500 | $12.89504 | $6,447.52 |
1,000 | $12.34466 | $12,344.66 |
2,500 | $11.64954 | $29,123.85 |
5,000 | $11.14770 | $55,738.50 |