Front PTIUGR200001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front PTIUGR200001
PTIUGR200001
Back PTIUGR200001

PTIUGR200001

DigiKey Part Number
1989-1000-ND
Manufacturer
Manufacturer Product Number
PTIUGR200001
Description
PI-TOP3
Customer Reference
Detailed Description
Computer Kit Raspberry Pi HAT (40 pin) Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pi-Top
Series
Packaging
Box
Part Status
Obsolete
Kit Type
Starter Kit
Main Purpose
Computer Kit
Interconnect System
Raspberry Pi HAT (40 pin)
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.