5604435
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5604435

DigiKey Part Number
5604435-ND
Manufacturer
Manufacturer Product Number
5604435
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
DIN Rail
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,049.50000$1,049.50
Manufacturers Standard Package