Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

5531338

DigiKey Part Number
277-7185-ND
Manufacturer
Manufacturer Product Number
5531338
Description
CIR BRKR THRMMAG 2A 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/7/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$943.09000$943.09
Manufacturers Standard Package