5452093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5452093
5452093
5452093

5452093

DigiKey Part Number
277-11401-ND
Manufacturer
Manufacturer Product Number
5452093
Description
TERM BLOCK HDR 3POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.98600$59.86
25$5.21560$130.39
50$4.71480$235.74
100$4.53660$453.66
Manufacturers Standard Package