




3270205 | |
---|---|
DigiKey Part Number | 3270205-ND |
Manufacturer | |
Manufacturer Product Number | 3270205 |
Description | FUSE MODULAR TERMINAL BLOCK CONN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3270205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 60V | |
Current - UL | 6.3 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.71000 | $124.71 |