MFG_3260068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260068

DigiKey Part Number
3260068-ND
Manufacturer
Manufacturer Product Number
3260068
Description
JUMPER TERM BLK 3POS FLAT PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.787" (20.00mm)
Style
Flat Pins
For Use With/Related Products
CLIPLINE PTPOWER Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.91000$88.91