
3247986 | |
|---|---|
DigiKey Part Number | 3247986-ND |
Manufacturer | |
Manufacturer Product Number | 3247986 |
Description | TERM BLOCK BOLT CONN 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 600MCM (kcmil)-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247986 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - UL 420 A |
Series | Voltage - UL 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 600MCM (kcmil)-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 10-240mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 49.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.22000 | $339.22 |


