
3240618 | |
|---|---|
DigiKey Part Number | 277-17468-ND |
Manufacturer | |
Manufacturer Product Number | 3240618 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.362" (60.00mm) | |
Length | 6.56' (2.00m) | |
Width | 0.984" (25.00mm) | |
Mounting Type | Rivet | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.43000 | $127.43 |
| 22 | $102.45091 | $2,253.92 |
| 44 | $97.55932 | $4,292.61 |
| 66 | $94.80879 | $6,257.38 |
| 110 | $91.45373 | $10,059.91 |
| 264 | $90.35178 | $23,852.87 |







