Push Rivet 0.059" ~ 0.236" (1.50mm ~ 5.99mm) Grip Range Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240498

DigiKey Part Number
277-9699-ND
Manufacturer
Manufacturer Product Number
3240498
Description
RIVET PUSH 0.311" PLASTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Push Rivet 0.059" ~ 0.236" (1.50mm ~ 5.99mm) Grip Range Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Push Rivet
Rivet Diameter
-
Rivet Length
0.311" (7.90mm)
Head Diameter
0.256" (6.50mm)
Head Height
0.059" (1.50mm)
Hole Diameter
0.158" (4.01mm)
Grip Range
0.059" ~ 0.236" (1.50mm ~ 5.99mm)
Features
-
Color
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89