
3214356 | |
---|---|
DigiKey Part Number | 277-15405-ND |
Manufacturer | |
Manufacturer Product Number | 3214356 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Reducing Bridge |
Datasheet | Datasheet |
EDA/CAD Models | 3214356 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.264" (6.70mm) | |
Style | Flat Pins - Reducing Bridge | |
For Use With/Related Products | CLIPLINE PT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |