3214082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214082

DigiKey Part Number
277-3214082-ND
Manufacturer
Manufacturer Product Number
3214082
Description
TERM BLK 11POS BLACK/YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Black, Yellow Potential Distributor 16.3mm
Datasheet
 Datasheet
EDA/CAD Models
3214082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Potential Distributor
Mounting Type
DIN Rail
Number of Positions
11
Number of Levels
1
Terminal - Width
16.3mm
Termination Style
Push In, Spring
Voltage - IEC
1 kV
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Black, Yellow
Length
4.346" (110.40mm)
Height (Max)
2.217" (56.30mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$233.21000$233.21