4 Position Terminal Block Green, Yellow Plug Connection 3.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3212413

DigiKey Part Number
3212413-ND
Manufacturer
Manufacturer Product Number
3212413
Description
TERM BLK 4POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Green, Yellow Plug Connection 3.5mm
Datasheet
 Datasheet
EDA/CAD Models
3212413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
1; Grounded
Terminal - Width
3.5mm
Termination Style
Plug Receptacles, Push In, Spring
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Housing Color
Green, Yellow
Length
3.090" (78.49mm)
Height (Max)
1.555" (39.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.90000$49.90