3212022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3212022
3212022
3212022

3212022

DigiKey Part Number
277-15347-ND
Manufacturer
Manufacturer Product Number
3212022
Description
TERM BLOCK PLUG 3POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3212022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
800 V
Current - UL
28 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.16000$61.16