
3210047 | |
|---|---|
DigiKey Part Number | 277-3210047-ND |
Manufacturer | |
Manufacturer Product Number | 3210047 |
Description | TERM BLK 2POS ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Orange Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3210047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.909" (48.50mm) | |
Height (Max) | 1.390" (35.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.55940 | $577.97 |

