3073047 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 50
Unit Price: $32.11000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $34.73260
Datasheet
3073047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3073047
Terminal Blocks from Phoenix Contact – Well Tested

3073047

DigiKey Part Number
3073047-ND
Manufacturer
Manufacturer Product Number
3073047
Description
CONN TERM BLK DISCONN 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Blue 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Open
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes