3037407 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: $18.58000
Datasheet
Terminal Block Connector 3 Position Feed Through Black 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Black 10-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3037407

DigiKey Part Number
277-15091-ND
Manufacturer
Manufacturer Product Number
3037407
Description
CONN TERM BLK FEED THRU 10-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.08-6mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes