3030899
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030899

DigiKey Part Number
277-15038-ND
Manufacturer
Manufacturer Product Number
3030899
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3030899 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.433" (11.00mm)
Style
Flat Pins
For Use With/Related Products
CLIPLINE ST Series
Contact Material
Copper
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.54000$47.54