
3026065 | |
|---|---|
DigiKey Part Number | 277-3774-ND |
Manufacturer | |
Manufacturer Product Number | 3026065 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 3026065 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.354" (9.00mm) |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CLIPLINE OTTA Series |
Part Status Active | Contact Material Copper |
Type Terminal Block | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |


