
3025044 | |
|---|---|
DigiKey Part Number | 277-3025044-ND |
Manufacturer | |
Manufacturer Product Number | 3025044 |
Description | PT 6-DREHSILA 250 (5X20) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3025044 Models |
Category | Current - IEC 10 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Screw Cap | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.19000 | $139.19 |







