
3009176 | |
---|---|
DigiKey Part Number | 3009176-ND |
Manufacturer | |
Manufacturer Product Number | 3009176 |
Description | CONN TERM BLK GROUND 3/0-4 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 3/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3009176 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth/Neutral | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 50.0mm | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 3/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Blue, Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 33mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,897.11000 | $3,897.11 |