3005112 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $253.22000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $278.87000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 12
Unit Price: $253.22000
Datasheet
Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3005112

DigiKey Part Number
277-3991-ND
Manufacturer
Manufacturer Product Number
3005112
Description
CONN TERM BLK DISCONNECT 6-24AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3005112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
-
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$253.22000$253.22
Manufacturers Standard Package