
3002958 | |
---|---|
DigiKey Part Number | 277-15868-ND |
Manufacturer | |
Manufacturer Product Number | 3002958 |
Description | TERM BLK 12POS YELLOW |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Yellow Middle 24.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002958 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 24.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 6 | |
Housing Color | Yellow | |
Length | 0.850" (21.60mm) | |
Height (Max) | 1.079" (27.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.09000 | $40.09 |