2980539
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2980555

DigiKey Part Number
277-17388-ND
Manufacturer
Manufacturer Product Number
2980555
Description
REVERSING RELAY 2A 10-30V LOAD
Customer Reference
Detailed Description
Reversing Relay 24VDC Supply 2A 10 ~ 30V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Reversing Relay
Number of Motors
1
Voltage - Load
10 ~ 30V
Current - Output
2A
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
0.098 lb (44.45 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.