
2970565 | |
---|---|
DigiKey Part Number | 277-14976-ND |
Manufacturer | |
Manufacturer Product Number | 2970565 |
Description | INTERFACE MOD HDR DIN 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41612 Type C 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2970565 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - DIN 41612 Type C | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 64 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 5.315" (135.00mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,985.67000 | $2,985.67 |