


2969401 | |
---|---|
DigiKey Part Number | 277-14975-ND |
Manufacturer | |
Manufacturer Product Number | 2969401 |
Description | ME6,2TBUS-21,5/5-ST-3,81GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 1.429" L x 0.764" W x 0.695" H (36.30mm x 19.40mm x 17.65mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2969401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 1.429" L x 0.764" W x 0.695" H (36.30mm x 19.40mm x 17.65mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.78000 | $78.78 |