
2964186 | |
|---|---|
DigiKey Part Number | 277-14965-ND |
Manufacturer | |
Manufacturer Product Number | 2964186 |
Description | REVERSING RELAY 9A 110-550V LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 24VDC Supply 9A 110 ~ 550V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2964186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 110 ~ 550V | |
Current - Output | 9A | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,978.90000 | $6,978.90 |










