
2962722 | |
---|---|
DigiKey Part Number | 277-7243-ND |
Manufacturer | |
Manufacturer Product Number | 2962722 |
Description | INTERFACE MOD DSUB FMALE 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.126" (54.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,745.43000 | $1,745.43 |